Add To Favorites
Product Overview
Digi-Key Part Number 609-4472-1-ND
Quantity Available 14,025
Can ship immediately
Manufacturer

Manufacturer Part Number

89898-305ALF

Description CONN RCPT 10POS .100 DL STR SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series Dubox™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Gray
Insulation Height 0.275" (6.99mm)
Contact Length - Post -
Operating Temperature -
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.81mm
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 78.7µin (2.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4472-1

06:22:50 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.05100 $20.51
100 1.75810 $175.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4472-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 12,350 - Immediate
  • Unit Price: $1.33192
  • Digi-Reel® ? : 609-4472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback