Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8956070000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

8956070000

Description CBL FIBER OPTIC 125UM SMPLX 50M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fiber Optic Cable Black Multimode, Simplex 125µm 164.0' (50.0m)

Documents & Media
Datasheets Industrial Ethernet Catalog
Product Attributes Select All
Categories
Manufacturer Weidmuller
Series -
Packaging ? Reel
Part Status Active
Style Standard
Type Multimode, Simplex
Length 164.0' (50.0m)
Core Diameter 50µm
Cladding Diameter 125µm
Jacket (Insulation) Material Polyurethane (PU)
Jacket (Insulation) Diameter 0.236" (5.99mm)
Tensile Strength -
Attenuation - Typ -
Jacket Color Black
Ratings -
Features -
Operating Temperature -55°C ~ 80°C
Bend Radius 70mm
Core Material -
Cladding Material Polyurethane (PUR)
 
Additional Resources
Standard Package ? 1
Other Names IE-FM5D2UE-MW

23:58:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.88000 $19.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback