Add To Favorites
Product Overview
Digi-Key Part Number GH5016-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

88BB2-072

Description SWITCH KEYPAD 16 KEY 0.01A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Keypad Switch 16 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.01A @ 24VDC

Documents & Media
Datasheets 88 Series Keypads
Product Training Modules Keypads
Environmental Information Compliance Status by Product Type
Online Catalog 88 Series
Product Attributes Select All
Categories
Manufacturer Grayhill Inc.
Series 88
Part Status Active
Switch Type Snap Dome
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polyester Overlay
Output Type Matrix
Legend 0 ~ 9, A ~ F
Legend Color White
Key Color Blue
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 80°C
Ingress Protection IP42
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features -
Operational Life 3,000,000 Cycles
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 88BB2072
GH5016

01:22:03 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.56000 $37.56
10 33.90100 $339.01
25 32.48000 $812.00
50 30.45000 $1,522.50
100 29.43500 $2,943.50
250 27.81100 $6,952.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback