USD

88857103 Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable
Non-Stock

88857103

Datasheet
Digi-Key Part Number 646-1224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 88857103
Copy  
Description RELAY TIME DELAY 9999HRS 8A 250V
Copy  
Detailed Description

Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 8A @ 250VAC Socketable

Copy  
Documents & Media
Datasheets 88857103
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL 88857yyy Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Crouzet
Series 814
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit SPDT (1 Form C)
Delay Time 0.01 Sec ~ 9999 Hrs
Contact Rating @ Voltage 8A @ 250VAC
Voltage - Supply Multi-Voltage
Termination Style Plug In, 11 Pin (Octal)
Timing Adjustment Method Up/Down Digit Keys
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

25622080

RELAY SOCKET 11 POS DIN RAIL

Crouzet

$7.80000 Details

79694002

RELAY SOCKET 11 POS CHASSIS MT

Crouzet

$15.63000 Details

25622076

RELAY SOCKET 11 POS FREE HANGING

Crouzet

$6.93000 Details
Additional Resources
Standard Package 1
Other Names 646-1224
88857103-ND