Add To Favorites
Product Overview
Digi-Key Part Number 36-8841-ND
Quantity Available 69,471
Can ship immediately

Factory Stock ?: 67,600
Manufacturer

Manufacturer Part Number

8841

Description BRD SPT SNAP FIT SCREW MNT 1/2"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2"

Documents & Media
Datasheets 8839-42 Drawing
Insulated PC Spacers, Supports
Environmental Information RoHS Compliance Statement
Online Catalog Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.500" (12.70mm) 1/2"
Length - Overall 0.625" (15.88mm) 5/8"
Support Hole Diameter 0.234" (5.94mm)
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.234" (5.94mm)
Mounting Panel Thickness -
Features Stackable
Material Nylon
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8841
8841K
8841K-ND

07:25:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.26000 $2.60
50 0.19440 $9.72
100 0.18060 $18.06
250 0.15972 $39.93
1,000 0.12501 $125.01
2,500 0.11459 $286.48
5,000 0.11112 $555.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback