Add To Favorites
Product Overview
Digi-Key Part Number 36-8823-ND
Quantity Available 1,027
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

8823

Description BRD SPT REST MNT SNAP LOCK 1/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"

Documents & Media
Datasheets 8822-28 Drawing
Insulated PC Spacers, Supports
Environmental Information RoHS Compliance Statement
Online Catalog Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Holding Type Resting Mount
Mounting Type Snap Lock
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.530" (13.46mm)
Support Hole Diameter -
Support Panel Thickness -
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features Winged
Material Nylon
 
Additional Resources
Standard Package ? 100
Other Names 36-8823
8823K
8823K-ND

06:37:21 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.21200 $2.12
50 0.15820 $7.91
100 0.14690 $14.69
250 0.12996 $32.49
1,000 0.10170 $101.70
2,500 0.09322 $233.06
5,000 0.09040 $452.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback