Add To Favorites
Product Overview
Digi-Key Part Number 88179-5-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

88179-5

Description CONN FFC RCPT HSG 20POS 2.54MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Housing FFC, Discrete Wire Housing for Female Contacts Connector Detent Lock 20Pos 0.100" (2.54mm)

Documents & Media
Datasheets 88179
Environmental Information 88179-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 88179-5.pdf
360 Product Photos 88179-5
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC, Discrete Wire
Connector Type Housing for Female Contacts
Number of Positions 20
Number of Rows 2
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.015mm
Locking Feature Detent Lock
Voltage Rating 300V
Housing Material Polyamide (PA), Nylon, Glass Filled
Features Positions Stamped
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge 22-32 AWG
Insulation Diameter 0.045" ~ 0.069" (1.14mm ~ 1.75mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 881795

19:47:37 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 3.05600 $30.56
25 2.80080 $70.02
50 2.67360 $133.68
100 2.54630 $254.63
250 2.22800 $557.00
500 2.16436 $1,082.18
1,000 1.84607 $1,846.07
2,500 1.71875 $4,296.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback