Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A25973-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

87667-1

Description CONN SOCKET 22-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Socket Contact Gold 22-26 AWG Crimp

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Mating Products
For Use With
Tooling
Additional Resources
Standard Package ? 50,000
Other Names 87667-1-ND
A25973

15:25:12 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.31910 $15,954.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87666-1-ND
  • Minimum Quantity: 12,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24922
Send Feedback