Add To Favorites
Product Overview
Digi-Key Part Number A26593-ND
Quantity Available 676
Can ship immediately
Manufacturer

Manufacturer Part Number

87230-3

Description CONN HEADER RT/A .100 6POS 15AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold

Documents & Media
Datasheets 87230 Drawing
Environmental Information 87230-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 87230-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU Mod II Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Gold
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Mating Products
Additional Resources
Standard Package ? 200
Other Names 872303
A26593

09:03:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.52400 $15.24
100 1.30590 $130.59
500 1.08824 $544.12
1,000 0.93278 $932.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback