Add To Favorites
Product Overview
Digi-Key Part Number D-SCE-1K-25-50-4-ND
Quantity Available 831
Can ship immediately
Manufacturer

Manufacturer Part Number

D-SCE-1K-25-50-4

Description HEATSHK 25.4MM ID 50MM L YEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow Heat Shrinkable Label 1.00" x 1.90" (25.4mm x 48.3mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series D-SCE
Packaging ? -
Part Status Active
Label Type Heat Shrinkable
Label Size 1.00" x 1.90" (25.4mm x 48.3mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature -75°C ~ 135°C
 
Additional Resources
Standard Package ? 1,000
Other Names 6-1196786-9
872083-000
872083-000-ND
872083000

14:28:10 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.17900 $31.79
25 2.91360 $72.84
50 2.78120 $139.06
100 2.64880 $264.88
250 2.31772 $579.43
500 2.25148 $1,125.74
1,000 1.92038 $1,920.38
2,500 1.78794 $4,469.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback