• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A24211-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

869725-1

Description 68 50SR TERMINATOR,PUSH/PULL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Position Terminator D-Sub, Male Pins SCSI III

Documents & Media
Datasheets 869725
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE .050
Part Status Obsolete
Connector Type D-Sub, Male Pins
Number of Positions 68
Type Active, Single Ended
Mounting Feature External
Style SCSI III
Features Jackscrews, Shielded
 
Additional Resources
Standard Package ? 8
Other Names 869725-1-ND
A24211

03:38:04 2/21/2018

Send Feedback