• Obsolete item.
Product Overview
Digi-Key Part Number A15043-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

869684-1

Description TERMINATOR THRU SINGLE ACTIVE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Position Terminator D-Sub, Female Sockets and Male Pins SCSI III

Documents & Media
Datasheets 869684
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE .050
Part Status Obsolete
Connector Type D-Sub, Female Sockets and Male Pins
Number of Positions 68
Type Active, Feed Through
Mounting Feature External
Style SCSI III
Features Jackscrews, Shielded
 
Additional Resources
Standard Package ? 5
Other Names A15043

16:23:53 2/24/2018

Send Feedback