Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 868086-2-ND
Quantity Available 0

Manufacturer Part Number


Description CONN LEAD ASSY 16AWG 4" LGH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG LGH-1 Plug to Cable (Round); LGH-1L Plug to Cable (Round) Unshielded 4.38" (111.252mm)

Documents & Media
Datasheets 868086
Product Attributes Select All
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type LGH-1 Plug to Cable (Round); LGH-1L Plug to Cable (Round)
Length 4.38" (111.252mm)
Voltage 25kV
Barrel Depth 0.91" (23.11mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Red
Color - Wire Green
Material - Cap Polycarbonate
Additional Resources
Standard Package ? 25

10:38:56 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
25 120.68320 $3,017.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback