Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 867824-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

867824-1

Description LEAD ASSY RCPT 1POS 22AWG GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22 AWG Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) Unshielded 24.00" (609.600mm)

Documents & Media
Datasheets 867824
Environmental Information 867824-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series -
Part Status Active
Connector Type Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round)
Length 24.00" (609.600mm)
Voltage 7.5kV
Barrel Depth 0.61" (15.49mm)
Wire Gauge 22 AWG
Shielding Unshielded
Color - Cap No Cap
Color - Wire White
Material - Cap -
 
Additional Resources
Standard Package ? 60

00:17:32 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 72.19550 $4,331.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback