Add To Favorites
Product Overview
Digi-Key Part Number 36-8607-ND
Quantity Available 4,933
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Manufacturer Part Number

8607

Description PLUG HOLE NYLON 1.00" DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hole Plug 1.000" (25.40mm) 1" Nylon Black

Documents & Media
Datasheets 8607 Drawing
Hole Plugs and Bushings
Environmental Information RoHS Compliance Statement
Online Catalog Hole Plug
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Body Plug
Color Black
Material Nylon
Hole Diameter 1.000" (25.40mm) 1"
Flange Diameter 1.203" (30.56mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8607
8607K
8607K-ND

03:11:30 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.29600 $2.96
50 0.21560 $10.78
100 0.20710 $20.71
250 0.18600 $46.50
1,000 0.14796 $147.96
2,500 0.13528 $338.20
5,000 0.12683 $634.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback