Add To Favorites
Product Overview
Digi-Key Part Number 36-8603-ND
Quantity Available 5,029
Can ship immediately

Factory Stock ?: 14,000
Manufacturer

Manufacturer Part Number

8603

Description PLUG HOLE NYLON .500" DIA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hole Plug 0.500" (12.70mm) 1/2" Nylon Black

Documents & Media
Datasheets 8603 Drawing
Hole Plugs and Bushings
Environmental Information RoHS Compliance Statement
Online Catalog Hole Plug
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Body Plug
Color Black
Material Nylon
Hole Diameter 0.500" (12.70mm) 1/2"
Flange Diameter 0.578" (14.68mm)
Panel Thickness 0.125" (3.18mm) 1/8"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-8603
8603K
8603K-ND

16:15:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
50 0.12280 $6.14
100 0.11400 $11.40
250 0.10084 $25.21
1,000 0.07893 $78.93
2,500 0.07235 $180.88
5,000 0.07016 $350.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback