Add To Favorites
Product Overview
Digi-Key Part Number 473-1048-ND
Quantity Available 661
Can ship immediately
Manufacturer

Manufacturer Part Number

855-5

Description BRUSH CLEANING HORSE MED 5PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Brush, Single Head Hair, Horse Tip 6.00" (152.4mm) 5 PC

Documents & Media
Datasheets Product Catalog
Environmental Information Compliance Certification
Online Catalog 85 Series
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Type Brush, Single Head
Tip - Material Hair, Horse
Handle - Material Tin
Features -
Handle - Length 6.00" (152.4mm)
Quantity 5
 
You May Also Be Interested In
  • 856 - MG Chemicals | 473-1049-ND DigiKey Electronics
  • 856
  • MG Chemicals
  • BRUSH CLEANING HORSE DOUBLE END
  • Unit Price $13.60000
  • 473-1049-ND
  • 35594 - Desco | 16-1268-ND DigiKey Electronics
  • 35594
  • Desco
  • 1-TOUCH BLU 6OZ-PRNTD FLUX REMVR
  • Unit Price $16.73000
  • 16-1268-ND
  • CT100 - Chemtronics | CT100-ND DigiKey Electronics
  • CT100
  • Chemtronics
  • COTTONTIP SINGLSIDED 6" 100 PCS
  • Unit Price $5.70000
  • CT100-ND
Additional Resources
Standard Package ? 5
Other Names 473-1048

02:23:30 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 473-1155-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $92.61000
Send Feedback