USD

8500 DC Power Sources DC Electronic Load
Non-Stock
Digi-Key Part Number BK8500-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8500
Copy  
Description DC ELECTRONIC LOAD PROGRAM 300W
Copy  
Detailed Description

DC Power Sources DC Electronic Load

Copy  
Documents & Media
Datasheets 85xx Series Datasheet
85xx Series Manual
Video File
Product Training Modules DC Electronic Load
HTML Datasheet 85xx Series Manual
85xx Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer B&K Precision
Series 8500
Part Status Obsolete
Tool Type DC Electronic Load
For Use With/Related Products DC Power Sources
Weight 12 lbs (5.4 kg)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

TL 30

TST LEAD GATOR TO SPADE TERM 30"

B&K Precision

$18.18000 Details

IT-E132B

USB INTERFACE KIT, 1785B-88, 913

B&K Precision

$51.51000 Details

IT-E151

RACK MOUNT KIT FOR 1785B - 1788

B&K Precision

$81.81000 Details
You May Also Be Interested In

1785B

POWER SUPPLY DGTL PROGRAM 0-18V

B&K Precision

$461.57000 Details
Additional Resources
Standard Package 1
Other Names BK8500