Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 84SN-CC3-001-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH KEYPAD 1 KEY 0.01A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Keypad Switch 1 Rubber Overlay Keys Snap Dome Contacts Independent Switches (SPST) Output Non-Illuminated 0.01A @ 24VDC

Documents & Media
Datasheets 84S Series Datasheet
Environmental Information Compliance Status by Product Type
Product Attributes Select All
Manufacturer Grayhill Inc.
Series 84S
Part Status Active
Switch Type Snap Dome
Number of Keys 1
Matrix (Columns x Rows) 1 x 1
Illumination Non-Illuminated
Legend Type Fixed
Key Type Rubber Overlay
Output Type Independent Switches (SPST)
Legend No Legend
Legend Color -
Key Color White
Mounting Type Panel Mount, Front
Termination Style Stud
Panel Cutout Dimensions -
Operating Temperature -55°C ~ 85°C
Ingress Protection IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.01A @ 24VDC
Features -
Operational Life 3,000,000 Cycles
Approvals -
Additional Resources
Standard Package ? 1

06:28:38 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 15.63680 $1,563.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback