Add To Favorites
Product Overview
Digi-Key Part Number 36-8447-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 365
Manufacturer

Manufacturer Part Number

8447

Description GUARD FINGER FOR 1 1/2" FAN MET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

40mm Sq Fan Finger Guard Nickel, Chrome Plated 2 Rings

Documents & Media
Datasheets 8447 Drawing
Fan, Finger Guards
Environmental Information RoHS Compliance Statement
Online Catalog Metal Guards
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Fan Accessory Type Finger Guard
Fits Fan Size 40mm Sq
For Use With/Related Products -
Features 2 Rings
Material Nickel, Chrome Plated
 
For Use With
You May Also Be Interested In
  • 08149 - Qualtek | CR230-ND DigiKey Electronics
  • 08149
  • Qualtek
  • FINGER GUARD 40MM METAL
  • Unit Price $0.46000
  • CR230-ND
  • FG-4 - Sunon Fans | 259-1623-ND DigiKey Electronics
  • FG-4
  • Sunon Fans
  • FAN GUARD 40MM METAL
  • Unit Price $1.53000
  • 259-1623-ND
Additional Resources
Standard Package ? 1
Other Names 36-8447
8447K
8447K-ND

10:15:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
10 3.36000 $33.60
50 2.94000 $147.00
100 2.80000 $280.00
250 2.45000 $612.50
1,000 2.34000 $2,340.00
2,500 2.10002 $5,250.04
5,000 1.82000 $9,100.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback