Add To Favorites
Product Overview
Digi-Key Part Number 646-1062-ND
Quantity Available 17
Can ship immediately

Manufacturer Part Number


Description INPUT MODULE DC 35MA 4.5-30VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DC Output Module 32mA 4.5 ~ 30VDC Output 4 ~ 32VDC Supply

Documents & Media
Datasheets 84115501,02,03
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Mfg CAD Models 17.5MM Series.stp
17.5MM Series.sat
2D Drawings 17.5MM Series.dwg
Online Catalog 17.5MM Series
Product Attributes Select All
Manufacturer Crydom Co.
Series 17.5MM
Part Status Active
Type DC
Color White
Style DIN Rail Mount
Voltage - Input 4 ~ 32VDC
Current - Input 35mA
Voltage - Output 4.5 ~ 30VDC
Current - Output 32mA
Turn On Time 5ms
Turn Off Time 10ms
Features Status LED(s)
Additional Resources
Standard Package ? 10
Other Names 646-1062

03:25:43 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 59.48000 $59.48
10 56.68000 $566.80
50 54.07040 $2,703.52
100 52.50030 $5,250.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback