Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 646-1201-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

84115502

Description INPUT MODULE AC 5MA 4.5-30VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AC Input Module 180 ~ 280VAC (240VAC Nom) Input 4.5 ~ 30VDC Supply

Documents & Media
Datasheets 84115501,02,03
Other Related Documents CE Declaration of Conformity
Product Training Modules Solid State Relays
Mfg CAD Models 17.5MM Series.stp
17.5MM Series.sat
2D Drawings 17.5MM Series.dwg
Online Catalog 17.5MM Series
Product Attributes Select All
Categories
Manufacturer Crydom Co.
Series 17.5MM
Part Status Active
Type AC
Color Yellow
Style DIN Rail Mount
Voltage - Input 180 ~ 280VAC (240VAC Nom)
Current - Input 5mA
Logic Supply Voltage (Output) 4.5 ~ 30VDC
Logic Supply Current (Output) 32mA
Turn On Time 20ms
Turn Off Time 20ms
Features Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names 646-1201
84115502-ND

16:40:59 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.58000 $53.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback