Add To Favorites
Product Overview
Digi-Key Part Number 36-84-6-ND
Quantity Available 2,700
Can ship immediately

Factory Stock ?: 11,100
Manufacturer

Manufacturer Part Number

84-6

Description STRAP BATTERY 9V SHIELDED 6" LD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 6" (152.4mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-84-6
84-6K
84-6K-ND

19:20:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.55200 $5.52
50 0.44140 $22.07
100 0.42310 $42.31
250 0.38628 $96.57
1,000 0.30905 $309.05
2,500 0.27595 $689.88
5,000 0.26673 $1,333.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback