Add To Favorites
832TC-450ML Thermal Epoxy, 2 Part 450 ml Kit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.67000 $54.67
10 51.45600 $514.56
25 48.24000 $1,206.00
50 45.02400 $2,251.20
100 42.77280 $4,277.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 473-1089-ND
Copy   473-1089-ND
Quantity Available 172
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

832TC-450ML

Copy   832TC-450ML
Description POTTING COMPOUND BLK THER 450ML
Copy   POTTING COMPOUND BLK THER 450ML
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Thermal Epoxy, 2 Part 450 ml Kit

Copy   Thermal Epoxy, 2 Part 450 ml Kit
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Type Epoxy, 2 Part
Size / Dimension 450 ml Kit
Usable Temperature Range -22°F ~ 347°F (-30°C ~ 175°C)
Color Black
Thermal Conductivity 0.68 W/m-K
Features -
Material Flammability Rating -
Shelf Life 60 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 61°F ~ 81°F (16°C ~ 27°C)
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • TG-LH-FBPE-80-0.75 - t-Global Technology | 1168-2101-ND DigiKey Electronics
  • TG-LH-FBPE-80-0.75
  • t-Global Technology
  • THERMAL POTTING EPOXY 0.75KG PAC
  • Unit Price $57.04000
  • 1168-2101-ND
  • 8329TCM-6ML - MG Chemicals | 473-1220-ND DigiKey Electronics
  • 8329TCM-6ML
  • MG Chemicals
  • ADHESIVE - THERMAL CONDUCTIVE EP
  • Unit Price $18.94000
  • 473-1220-ND
  • 832B-375ML - MG Chemicals | 473-1082-ND DigiKey Electronics
  • 832B-375ML
  • MG Chemicals
  • POTTING COMPOUND BLK 2PART 375ML
  • Unit Price $43.34000
  • 473-1082-ND
  • 65-00-CIP35-0200 - Parker Chomerics | 1944-1092-ND DigiKey Electronics
  • 65-00-CIP35-0200
  • Parker Chomerics
  • THERM-A-FORM CIP35 POTTING 200CC
  • Unit Price $154.37000
  • 1944-1092-ND
  • 834B-375ML - MG Chemicals | 473-1409-ND DigiKey Electronics
  • 834B-375ML
  • MG Chemicals
  • BLACK FLAME RETARDANT EPOXY
  • Unit Price $48.24000
  • 473-1409-ND
Additional Resources
Standard Package ? 2
Other Names 473-1089
832TC-450ML-ND
832TC450ML
Q1811801

09:55:31 2/21/2019