• Obsolete item.
Product Overview
Digi-Key Part Number 36-83-8-ND
Quantity Available 0

Factory Stock ?: 38
Manufacturer

Manufacturer Part Number

83-8

Description STRAP BATTERY 9V 8" LEAD FIBER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Obsolete
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 36-83-8
83-8K
83-8K-ND

23:59:11 2/17/2018

Send Feedback