USD

828904-1 Connector Wire Seal For MCP Series
Price & Procurement
49,644 In Stock
Can ship immediately
 

All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22600 $2.26
25 0.19240 $4.81
50 0.16840 $8.42
100 0.15640 $15.64
250 0.13832 $34.58
500 0.13230 $66.15
1,000 0.10825 $108.25
2,500 0.09923 $248.08

Submit a request for quotation on quantities greater than those displayed.

828904-1

Datasheet
Digi-Key Part Number A106225-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 828904-1
Copy  
Description SGL WIRE SEAL FOR J.P.T.CON
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Wire Seal For MCP Series

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MCP 2.8
Part Status Active
Accessory Type Wire Seal
Number of Positions 1
For Use With/Related Products MCP Series
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

282189-1

CONN HOUSING 2POS JR POWER TIMER

TE Connectivity AMP Connectors

$1.48000 Details

1-967059-1

CONN RCPT HSG 4POS 5.00MM

TE Connectivity AMP Connectors

$6.74000 Details

2-967059-1

CONN RCPT HSG 4POS 5.00MM

TE Connectivity AMP Connectors

$6.87000 Details

1-962340-1

CONN TAB HOUSING 4POS BLACK

TE Connectivity AMP Connectors

$2.29000 Details

1-965261-1

CONN TAB HSNG 4POS .110 BLACK

TE Connectivity AMP Connectors

$1.16000 Details

1-967239-1

CONN RCPT HSNG 2POS BLACK

TE Connectivity AMP Connectors

$6.70000 Details
You May Also Be Interested In

106462-1

CONN TAB HSNG 2POS FASTIN-ON

TE Connectivity AMP Connectors

$2.77000 Details

828905-1

SINGLE-WIRE-SEAL(5MM HOLE)

TE Connectivity AMP Connectors

$0.15000 Details

963040-3

CONN RCPT HSG 2POS 5.00MM

TE Connectivity AMP Connectors

$5.38000 Details

1-968855-3

CONN SOCKET 18-20AWG CRIMP SILVR

TE Connectivity AMP Connectors

$0.44000 Details

929939-3

CONN SOCKET 17-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.24000 Details

1-968855-1

CONN SOCKET 18-20AWG CRIMP TIN

TE Connectivity AMP Connectors

$0.47000 Details
Additional Resources
Standard Package 1,000
Other Names 828904-1-ND
8289041
A106225