• Obsolete item.
Product Overview
Digi-Key Part Number A112150-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

824-BU

Description TERM BLK NEMA 2POS 29.21MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Position Terminal Block NEMA Open Construction 29.21mm

Documents & Media
Environmental Information 1437395-3 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 1437395-3 05/May/2015
PCN Design/Specification Multiple Devices Drawing 06/Nov/2014
1437395-2 Drawing Rev. 16/Mar/2015
3D Drawings 1437395-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 800, Buchanan
Part Status Obsolete
Type NEMA Open Construction
Mounting Type Direct Mount
Number of Positions 2
Number of Levels 1
Terminal - Width 29.21mm
Termination Style Tubular Screw
Wire Gauge or Range - AWG 1/0-12 AWG
Wire Gauge or Range - mm² -
Features -
Housing Color -
Length 1.750" (44.45mm)
Height (Max) 1.950" (49.53mm)
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 17.46mm
Operating Temperature 125°C
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 1437395-3
1437395-3-ND
14373953
A112150

21:16:54 2/18/2018

Send Feedback