Add To Favorites
Product Overview
Digi-Key Part Number WK6252-ND
Quantity Available 2,335
Can ship immediately
Manufacturer

Manufacturer Part Number

82300000005

Description FUSE HLDR CART 250V 6.3A PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Fuse Holder 6.3A 250V 1 Circuit Cartridge Panel Mount

Documents & Media
Datasheets 820-21, 823-24 Series
Online Catalog 823, Shock-Safe Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 823
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 8230000000
8230000000-ND
82300000000
82300000005-ND
WK6252

12:59:35 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
5 3.77600 $18.88
10 3.64700 $36.47
50 2.86520 $143.26
100 2.34430 $234.43
250 2.27920 $569.80
500 1.95360 $976.80
1,000 1.82336 $1,823.36
5,000 1.62800 $8,140.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback