Add To Favorites
Product Overview
Digi-Key Part Number WK6231-ND
Quantity Available 2,656
Can ship immediately
Manufacturer

Manufacturer Part Number

82000000005

Description FUSE HLDR CART 250V 6.3A PNL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Fuse Holder 6.3A 250V 1 Circuit Cartridge Panel Mount

Documents & Media
Datasheets 820-21, 823-24 Series
Online Catalog 820, Shock-Safe Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 820
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 
For Use With
Associated Product
Related Products
You May Also Be Interested In
  • BK/HTC-30M - Eaton | 283-3380-ND DigiKey Electronics
  • BK/HTC-30M
  • Eaton
  • FUSE HLDR CART 250V 10A PNL MNT
  • Unit Price $1.83000
  • 283-3380-ND
Additional Resources
Standard Package ? 100
Other Names 8200000000
8200000000-ND
82000000000
WK6231

16:07:01 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
5 2.46400 $12.32
10 2.34000 $23.40
50 1.88860 $94.43
100 1.60110 $160.11
250 1.56008 $390.02
500 1.31376 $656.88
1,000 1.17007 $1,170.07
5,000 1.02638 $5,131.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback