Product Overview
| Digi-Key Part Number | 8134-HC-12P2-ND |
|---|---|
| Quantity Available |
46,183
Can ship immediately |
| Manufacturer |
TE Connectivity AMP Connectors |
| Manufacturer Part Number |
8134-HC-12P2 |
| Description | CONN PIN RCPT .035-.045 PRESSFIT |
| Expanded Description | Pin Receptacle Connector 0.035" ~ 0.045" (0.89mm ~ 1.14mm) No Tail Press-Fit |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| Manufacturer Standard Lead Time | 9 Weeks |
Documents & Media
| Datasheets | |
|---|---|
| RoHS Information | |
| 3D Model | |
| PCN Design/Specification |
You May Also Be Interested In
17:51:32 5/5/2017
Price & Procurement
All prices are in USD.
| Price Break | Unit Price | Extended Price |
|---|---|---|
| 1 | 0.59000 | 0.59 |
| 10 | 0.55100 | 5.51 |
| 25 | 0.49600 | 12.40 |
| 50 | 0.44080 | 22.04 |
| 100 | 0.42250 | 42.25 |
| 250 | 0.38572 | 96.43 |
| 500 | 0.36736 | 183.68 |
| 1,000 | 0.30307 | 303.07 |
| 2,500 | 0.27552 | 688.80 |
Submit a request for quotation on quantities greater than those displayed.


Your item(s) 







