Add To Favorites
Product Overview
Digi-Key Part Number 473-1052-ND
Quantity Available 755
Can ship immediately
Manufacturer

Manufacturer Part Number

8112-100

Description SWAB COTTON TAPER DBL END 100PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Swab, Double Head Cotton Tip 6.00" (152.4mm) 100 PC

Documents & Media
Datasheets Swabs
Environmental Information Compliance Certification
Online Catalog Swabs
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Active
Type Swab, Double Head
Tip - Material Cotton
Handle - Material Birch
Features Low Linting
Handle - Length 6.00" (152.4mm)
Quantity 100
 
You May Also Be Interested In
  • CT200 - Chemtronics | CT200-ND DigiKey Electronics
  • CT200
  • Chemtronics
  • COTTONTIP DBL SIDE 6"1=100PC PK
  • Unit Price $6.08000
  • CT200-ND
  • CT100 - Chemtronics | CT100-ND DigiKey Electronics
  • CT100
  • Chemtronics
  • COTTONTIP SINGLSIDED 6" 100 PCS
  • Unit Price $5.70000
  • CT100-ND
  • 856 - MG Chemicals | 473-1049-ND DigiKey Electronics
  • 856
  • MG Chemicals
  • BRUSH CLEANING HORSE DOUBLE END
  • Unit Price $13.60000
  • 473-1049-ND
Additional Resources
Standard Package ? 1
Other Names 473-1052
8112100

17:58:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 $5.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback