Add To Favorites
Product Overview
Digi-Key Part Number WK6228-ND
Quantity Available 1,217
Can ship immediately
Manufacturer

Manufacturer Part Number

81000000005

Description FUSE HOLDER CART 250V 6.3A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Fuse Holder 6.3A 250V 1 Circuit Cartridge PCB

Documents & Media
Datasheets 810-11, 813-14 Series
Online Catalog 810, Shock-Safe Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 810
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm, 3AG
Fuse Size 5mm x 20mm, 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type PCB
Orientation Horizontal
Termination Style PC Pin
Contact Material Copper Alloy
Contact Finish Tin
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 8100000000
8100000000-ND
81000000000
WK6228

16:34:35 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
5 3.78800 $18.94
10 3.65700 $36.57
50 2.87360 $143.68
100 2.35120 $235.12
250 2.28584 $571.46
500 1.95930 $979.65
1,000 1.82868 $1,828.68
5,000 1.63275 $8,163.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback