Add To Favorites
Product Overview
Digi-Key Part Number 36-81-8-ND
Quantity Available 4,514
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

81-8

Description BATTERY STRAP 9V SHD T STYLE 8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 8" (203.2mm)
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-81-8
81-8K
81-8K-ND

08:55:10 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.56200 $5.62
50 0.44920 $22.46
100 0.43060 $43.06
250 0.39312 $98.28
1,000 0.31465 $314.65
2,500 0.28080 $702.00
5,000 0.27144 $1,357.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback