Add To Favorites
Product Overview
Digi-Key Part Number 301A022-4/42-0-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

301A022-4/42-0

Description BOOT MOLDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 22

Documents & Media
Datasheets 301A011 thru 048 Drawing
Featured Product Solutions for Harsh Environments
Online Catalog Thermofit Molded Boots and Caps
Product Attributes Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series Thermofit 301A0
Part Status Active
Type Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert 22
Features Adhesive Coating, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant
Color Black
Material Polyolefin (PO), Flexible, Irradiated
Large Diameter Supplied 0.520" (13.21mm)
Large Diameter Recovered 0.272" (6.91mm)
Small Diameter Supplied 0.520" (13.21mm)
Small Diameter Recovered 0.272" (6.91mm)
Large Recovered Length 1.161" (29.49mm)
Small Recovered Length 1.161" (29.49mm)
Total Length Supplied -
Total Length Recovered 2.311" (58.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 807567-000
807567-000-ND
807567000

11:00:06 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.10000 $27.10
10 24.46600 $244.66
25 23.44000 $586.00
50 21.97500 $1,098.75
100 21.24250 $2,124.25
250 20.07052 $5,017.63
500 19.48450 $9,742.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback