Add To Favorites
Product Overview
Digi-Key Part Number V1046-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

8003

Description PC BOARD SQ PAD-PER-HOLE 4.5X6.5
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square) 0.100" (2.54mm)

Product Attributes Select All
Categories
Manufacturer Vector Electronics
Series Vectorbord® Circbord™
Part Status Active
Proto Board Type Breadboard, General Purpose
Plating Non-Plated Through Hole (NPTH)
Pitch 0.100" (2.54mm)
Circuit Pattern Pad Per Hole (Square)
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness 0.062" (1.57mm) 1/16"
Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V1046

12:08:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.02000 $25.02
5 24.32600 $121.63
10 22.93500 $229.35
25 22.24000 $556.00
50 20.85000 $1,042.50
100 20.15500 $2,015.50
250 18.76500 $4,691.25
500 18.07000 $9,035.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback