USD

800-1401-0-SJT0-BL-00100 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Non-Stock

800-1401-0-SJT0-BL-00100

Datasheet
Digi-Key Part Number 1175-1191-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 800-1401-0-SJT0-BL-00100
Copy  
Description CORD 14AWG NEMA5-15P - CBL 3.28'
Copy  
Detailed Description

3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT

Copy  
Documents & Media
Datasheets 800-1401-0-SJT0-BL-00100 Drawing
HTML Datasheet 800-1401-0-SJT0-BL-00100 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Obsolete
Style Male Pins (Blades) to Leads
1st Connector NEMA 5-15P
2nd Connector Cable
Number of Conductors 3
Cord Type SJT
Wire Gauge 14 AWG
Shielding Shielded
Length 3.28' (1.00m)
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
Color Black
Voltage Rating 125VAC
Current Rating (Amps) 15A
Operating Temperature 60°C
Features Drain Wire
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1175-1191