Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A33036-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER VERT .100 6POS TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

6 Positions Header Connector 0.100" (2.54mm) Through Hole Tin

Documents & Media
Datasheets 87589 Drawing
Environmental Information 8-87589-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMPMODU Connectors
3D Drawings 8-87589-6.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.533" (13.55mm)
Insulation Height 0.440" (11.18mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
Mating Products
Additional Resources
Standard Package ? 448
Other Names 8875896

21:04:46 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
448 1.30071 $582.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback