Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 8-55864-5-ND
Quantity Available 0

Manufacturer Part Number


Description CONN RING CIRC 8AWG #3/8 CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp

Documents & Media
Datasheets 55864
Environmental Information 8-55864-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.045" (1.14mm)
Width - Outer Edges 0.590" (14.99mm)
Length - Overall 1.743" (44.27mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Insulated with Heat Shrink
Features -
Color Red
Contact Material Copper, ETP
Contact Finish Tin
Insulation Diameter 0.310" (7.87mm)
Material - Insulation Polyolefin
Additional Resources
Standard Package ? 200

01:30:37 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200 2.64000 $528.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback