Add To Favorites
Product Overview
Digi-Key Part Number PB779-ND
Quantity Available 436
Can ship immediately
Manufacturer

Manufacturer Part Number

8-1415035-1

Description SOCKET 3.5MM W/SCREW TERM DIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Relay Socket DIN Rail

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series RT, SCHRACK
Part Status Active
Type Socket
Number of Positions 5
Mounting Type DIN Rail
Termination Style Screw Terminal
For Use With/Related Products RT Series, SCHRACK
Features -
 
For Use With
Associated Product
You May Also Be Interested In
  • DRSED - Crydom Co. | CC1830-ND DigiKey Electronics
  • DRSED
  • Crydom Co.
  • SOCKET DIN-MNT 12A 250V ED SER
  • Unit Price $6.93000
  • CC1830-ND
Additional Resources
Standard Package ? 10
Other Names PB779
RT78724

00:53:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.57000 $6.57
10 6.15600 $61.56
25 5.47200 $136.80
50 5.19840 $259.92
100 4.92480 $492.48
250 4.37760 $1,094.40
500 4.10400 $2,052.00
1,000 3.83040 $3,830.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback