USD
Favorite

7V-25.000MAAE-T 25MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.43500 $1,305.00
6,000 0.42000 $2,520.00
15,000 0.40500 $6,075.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 887-1467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,831 - Immediate
  • Unit Price: $0.86000
  • Digi-Reel®  : 887-1467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,831 - Immediate
  • Unit Price: Digi-Reel®

7V-25.000MAAE-T

Datasheet
Digi-Key Part Number 887-1467-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7V-25.000MAAE-T
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7V-24.000MAAE-T

CRYSTAL 24.0000MHZ 12PF SMD

TXC CORPORATION

$0.86000 Details

MB110S-TP

BRIDGE RECT 1PHASE 100V 1A MBS-1

Micro Commercial Co

$0.48000 Details

CD143A-SR05

TVS DIODE 5V 20V SOT143

Bourns Inc.

$0.93000 Details

PA2369NL

TRANSFORMER SWITCH MODE 5A

Pulse Electronics Power

$3.12000 Details
Additional Resources
Standard Package 3,000
Other Names 7V25000MAAET
887-1467-2