Add To Favorites
796065 Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 8.8 oz (250g)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.03000 $56.03
5 51.36600 $256.83
10 44.36100 $443.61
25 39.69120 $992.28
50 37.35640 $1,867.82
100 35.02170 $3,502.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 82-126-ND
Copy   82-126-ND
Quantity Available 168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

796065

Copy   796065
Description 97SC 400 2% 0.38 DIA
Copy   97SC 400 2% 0.38 DIA
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 8.8 oz (250g)

Copy   Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 27 AWG, 28 SWG Spool, 8.8 oz (250g)
Documents & Media
Datasheets C400
Cored Wire Storage Guidelines
Properties of Solders
Product Training Modules Multicore Cored Wire for Soldering
MSDS Material Safety Datasheet MM02108, 796065 MSDS
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Online Catalog C400™
Product Attributes Select All
Categories
Manufacturer Multicore
Series C400
Part Status Active
Type Wire Solder
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter 0.015" (0.38mm)
Melting Point 423°F (217°C)
Flux Type No-Clean
Wire Gauge 27 AWG, 28 SWG
Process Lead Free
Form Spool, 8.8 oz (250g)
Shelf Life Not Applicable
Shelf Life Start -
Storage/Refrigeration Temperature -
Shipping Info -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 673829 - Multicore | 82-124-ND DigiKey Electronics
  • 673829
  • Multicore
  • 97SC 400 2% .032DIA 20AWG
  • Unit Price $73.31000
  • 82-124-ND
  • 796037 - Multicore | 82-109-ND DigiKey Electronics
  • 796037
  • Multicore
  • 97SC C511 2% .015DIA 27AWG
  • Unit Price $55.96000
  • 82-109-ND
  • FS100-01 - American Hakko Products, Inc. | 1691-1071-ND DigiKey Electronics
  • FS100-01
  • American Hakko Products, Inc.
  • SOLDER TIP TINNER (ACTIVATOR) 1
  • Unit Price $10.47000
  • 1691-1071-ND
  • SMD291NL - Chip Quik Inc. | SMD291NL-ND DigiKey Electronics
  • SMD291NL
  • Chip Quik Inc.
  • FLUX NO-CLEAN LEAD-FREE 5CC SYR
  • Unit Price $11.95000
  • SMD291NL-ND
  • 386844 - Multicore | 82-117-ND DigiKey Electronics
  • 386844
  • Multicore
  • 63/37 400 2% .015DIA 27AWG
  • Unit Price $21.32000
  • 82-117-ND
Additional Resources
Standard Package ? 40
Other Names 82-126
MM02108

11:54:41 1/17/2019