Add To Favorites
Product Overview
Digi-Key Part Number A30590-ND
Quantity Available 28,854
Can ship immediately
Manufacturer

Manufacturer Part Number

794954-2

Description CONN RECEPT 2POS FREE HANGING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Position Rectangular Housing Connector Receptacle Natural

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch -
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 7949542
A30590

03:17:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.15200 $1.52
25 0.12960 $3.24
50 0.11320 $5.66
100 0.10510 $10.51
250 0.09300 $23.25
500 0.08896 $44.48
1,000 0.07279 $72.79
2,500 0.06673 $166.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback