Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-794-ND
Quantity Available 0

Factory Stock ?: 9,300
Manufacturer

Manufacturer Part Number

794

Description ROUND SPACER #10 NYLON 3/4"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Spacer Unthreaded #10 Nylon 0.750" (19.05mm) 3/4" Natural

Documents & Media
Datasheets 790-797 Drawing
Spacers, Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #10
Diameter - Inside 0.196" (4.98mm)
Diameter - Outside 0.313" (7.95mm) 5/16"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 100
Other Names 36-794
794K
794K-ND

12:05:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.17360 $17.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback