Add To Favorites
Product Overview
Digi-Key Part Number 787419-1-ND
Quantity Available 2,722
Can ship immediately

Manufacturer Part Number


Description CONN HDR 5POS 5.00MM PCB SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 787419
3D Drawings 787419-1.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style 10.8V Battery
Connector Type Header, Male Blades
Number of Positions 5
Pitch 0.197" (5.00mm)
Mounting Type Through Hole
Number of Rows 1
Termination Solder
Wire Gauge -
Features Board Guide, Right Hand Keying
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Nickel
Contact Finish Thickness 74.8µin (1.90µm)
Voltage Rating 10.8V
Current Rating 7A
Material - Insulation Polyphthalamide (PPA)
Operating Temperature -30°C ~ 70°C
Row Spacing -
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5787419-1-ND 5787419-1 TE Connectivity AMP Connectors Tray ? 4,869 - Immediate
$4.03000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 7874191

07:36:05 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.48800 $44.88
100 3.74000 $374.00
500 3.17900 $1,589.50
1,000 2.71150 $2,711.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback