Add To Favorites
7693 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56700 $5.67
50 0.45360 $22.68
100 0.43680 $43.68
250 0.39692 $99.23
500 0.37800 $189.00
1,000 0.31740 $317.40
2,500 0.28350 $708.75
5,000 0.27405 $1,370.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-7693-ND
Copy   36-7693-ND
Quantity Available 40,433
Can ship immediately

Factory Stock ?: 6,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7693

Copy   7693
Description TERM SCREW 6-32 4 PIN PCB
Copy   TERM SCREW 6-32 4 PIN PCB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Pin Screw Terminal, Power Tap 6-32 Through Hole

Copy   4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Documents & Media
Datasheets 7693 Drawing
PC Screw Terminals
Environmental Information RoHS Certificate
Online Catalog Screw Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Snap-Fit
Current Rating (Amps) 15A
Number of Pins 4
Mounting Type Through Hole
Features -
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material Brass
Screw Finish Nickel
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 8197 - Keystone Electronics | 36-8197-ND DigiKey Electronics
  • 8197
  • Keystone Electronics
  • TERM SCREW 6-32 6 PIN PCB
  • Unit Price $0.52000
  • 36-8197-ND
  • DZ2J051M0L - Panasonic Electronic Components | DZ2J051M0LCT-ND DigiKey Electronics
  • DZ2J051M0L
  • Panasonic Electronic Components
  • DIODE ZENER 5.1V 200MW SMINI2
  • Unit Price $0.21000
  • DZ2J051M0LCT-ND
  • Z4DGP408L-HF - Comchip Technology | 641-1503-1-ND DigiKey Electronics
  • Z4DGP408L-HF
  • Comchip Technology
  • BRIDGE RECT 1PHASE 800V 4A Z4-D
  • Unit Price $1.35000
  • 641-1503-1-ND
  • DA2JF8100L - Panasonic Electronic Components | DA2JF8100LCT-ND DigiKey Electronics
  • DA2JF8100L
  • Panasonic Electronic Components
  • DIODE GEN PURP 800V 200MA SMINI2
  • Unit Price $0.54000
  • DA2JF8100LCT-ND
  • NTMFS5C646NLT1G - ON Semiconductor | NTMFS5C646NLT1GOSCT-ND DigiKey Electronics
  • NTMFS5C646NLT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 32A SO-8FL
  • Unit Price $1.66000
  • NTMFS5C646NLT1GOSCT-ND
Additional Resources
Standard Package ? 100
Other Names 36-7693
7693K
7693K-ND

15:09:05 3/21/2019