Add To Favorites
Product Overview
Digi-Key Part Number 480-2051-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

76575-00000040-01

Description SWITCH PRESSURE N.O. 4PSI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pressure Sensor 4 PSI (27.58 kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5000
Part Status Active
Pressure Type Switch
Operating Pressure 4 PSI (27.58 kPa)
Output Type SPST-NO
Output -
Accuracy -
Voltage - Supply -
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features -
Termination Style -
Maximum Pressure 500 PSI (3447.38 kPa)
Operating Temperature -40°C ~ 121°C
Package / Case Cylinder
Supplier Device Package -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 076575 00000040 01
480-2051
7.6575E+14

22:04:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.97000 $38.97
10 30.99400 $309.94
25 29.03960 $725.99
50 27.78680 $1,389.34
100 26.70490 $2,670.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback