Add To Favorites
Product Overview
Digi-Key Part Number 762KSW-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

762K

Description CONN PWR PLUG 2.1X5.5MM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)

Documents & Media
Datasheets DC Power Plugs
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Thread Lock
Insulation Color Red
Voltage - Rated -
Current Rating 5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Copper Alloy
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Plastic
Contact Material Copper Alloy
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PP3-002A - CUI Inc. | CP3-1000-ND DigiKey Electronics
  • PP3-002A
  • CUI Inc.
  • CONN PWR PLUG 2.1X5.5MM SOLDER
  • Unit Price $1.04000
  • CP3-1000-ND
Additional Resources
Standard Package ? 1
Other Names 762KSW

05:27:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.93000 $5.93
10 4.78400 $47.84
25 4.36800 $109.20
50 4.16000 $208.00
100 3.95200 $395.20
250 3.53600 $884.00
500 3.38000 $1,690.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback