Add To Favorites
Product Overview
Digi-Key Part Number Q301-ND
Quantity Available 2,951
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Manufacturer Part Number

761-18/004

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Documents & Media
Datasheets 761-18/004
Other Related Documents IEC Connector Designations
Environmental Information Certificate of Declaration RoHS
Featured Product AC Receptacles
Online Catalog 761 and 762 Series
Product Attributes Select All
Categories
Manufacturer Qualtek
Series 761
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC -
Voltage - IEC -
Current - UL 6A
Voltage - UL 115/250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.157" (3.9mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 66.04mm x 27.00mm
Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, SEMKO, UL
 
Associated Product
  • 312007-01 - Qualtek | Q102-ND DigiKey Electronics
  • 312007-01
  • Qualtek
  • CORD 18AWG 3COND M/F BLK 79" SJT
  • Unit Price $5.41000
  • Q102-ND
  • 312011-01 - Qualtek | Q115-ND DigiKey Electronics
  • 312011-01
  • Qualtek
  • CORD 16AWG 3COND M/F BLK 79" SJT
  • Unit Price $6.59000
  • Q115-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 76118/004
76118004
Q301

15:37:29 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.44000 $11.44
10 10.39600 $103.96
25 10.13600 $253.40
50 9.35620 $467.81
100 8.83650 $883.65
250 8.05676 $2,014.19
500 7.53698 $3,768.49
1,000 6.91323 $6,913.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback