Add To Favorites
Product Overview
Digi-Key Part Number 480-2043-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

76061-00000020-01

Description SWITCH PRESSURE N.C. 2PSI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 2 PSI (13.79 kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5000
Part Status Active
Pressure Type Switch
Operating Pressure 2 PSI (13.79 kPa)
Output Type SPST-NC
Output -
Accuracy -
Voltage - Supply -
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features -
Termination Style -
Maximum Pressure 500 PSI (3447.38 kPa)
Operating Temperature -40°C ~ 121°C
Package / Case Cylinder
Supplier Device Package -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 076061 00000020 01
480-2043
7.6061E+14

12:42:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.97000 $38.97
10 30.99400 $309.94
25 29.03960 $725.99
50 27.78680 $1,389.34
100 26.70490 $2,670.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback