• Obsolete item.
Product Overview
Digi-Key Part Number 750-90002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

750-90002

Description STANDARD MOTOR BRUSHLESS OUTRUN
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Brushless DC (BLDC) DC Motor Standard

Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type DC Motor
Function Standard
Motor Type Brushless DC (BLDC)
Voltage - Rated -
RPM -
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type -
Size / Dimension -
Diameter - Shaft -
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Wire Leads
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.104 lb (47.17g)
 
Additional Resources
Standard Package ? 1
Other Names 75090002

12:23:01 2/24/2018

Send Feedback